
260-4204-01 | |
|---|---|
DigiKey Part Number | 3M10841-ND |
Manufacturer | |
Manufacturer Product Number | 260-4204-01 |
Description | CONN SOCKET QFN 60POS GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 (4 x 15) Pos QFN Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 260-4204-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN | |
Number of Positions or Pins (Grid) | 60 (4 x 15) | |
Pitch - Mating | 0.016" (0.40mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.016" (0.40mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyethersulfone (PES) | |
Operating Temperature | - | |
Termination Post Length | 0.114" (2.90mm) | |
Material Flammability Rating | - | |
Contact Resistance | 25mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,86000 € | 129,86 € |
| 10 | 110,38700 € | 1.103,87 € |
| 25 | 103,48240 € | 2.587,06 € |
| 50 | 98,55040 € | 4.927,52 € |
| Unit Price without VAT: | 129,86000 € |
|---|---|
| Unit Price with VAT: | 154,53340 € |


