25T-BBE3 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Daburn Electronics
In Stock: 2
Unit Price: 189,44000 €
Flat Ground Braid 0.500" (12.70mm, 1/2") - Width X 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25T-BBE3

DigiKey Part Number
3M157289-ND
Manufacturer
Manufacturer Product Number
25T-BBE3
Description
GROUND BRAID FLAT 0.5" X 25'
Customer Reference
Detailed Description
Flat Ground Braid 0.500" (12.70mm, 1/2") - Width X 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Flat
Material
Copper, Tin Plated
Size, Supplied
0.500" (12.70mm, 1/2") - Width
Thickness
-
Wire Gauge - Ends
-
Length
25.0' (7.62m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,45000 €104,45 €
Manufacturers Standard Package
Unit Price without VAT:104,45000 €
Unit Price with VAT:124,29550 €