
25DM-2 | |
|---|---|
DigiKey Part Number | 19-25DM-2-ND |
Manufacturer | |
Manufacturer Product Number | 25DM-2 |
Description | TAPE HOUSEHOLD CLR 3/4"X16.7YDS |
Customer Reference | |
Detailed Description | Household Tape Adhesive Clear 0.75" (19.05mm) 3/4" X 50' (15.2m) 16.7 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Household | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 50' (15.2m) 16.7 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

