Direct
Similar
Similar
Similar

Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N2560-6002-RB | 3M | 21 | MHC60K-ND | 4,80000 € | Direct |
| 0878346011 | Molex | 0 | 0878346011-ND | 5,02302 € | Similar |
| 1-5103308-2 | TE Connectivity AMP Connectors | 0 | A33174-ND | 7,24000 € | Similar |
| 78280-460 | Amphenol CS (FCI) | 0 | 78280-460-ND | 7,47639 € | Similar |
| SBH11-PBPC-D30-ST-BK | Sullins Connector Solutions | 0 | SBH11-PBPC-D30-ST-BK-ND | 0,76921 € | Similar |


















