2560-5002UB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 145
Unit Price: 5,24000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,62000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,86340 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,26580 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 6,05380 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 86
Unit Price: 6,37000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 19
Unit Price: 9,60000 €
Datasheet
Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2560-5002UB

DigiKey Part Number
MHD60K-ND
Manufacturer
Manufacturer Product Number
2560-5002UB
Description
CONN HEADER R/A 60POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2560-5002UB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.243" (6.17mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Insulation Height
0.338" (8.59mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N2560-5002-RB3M145MHE60K-ND5,24000 €Direct
09185605323HARTING009185605323-ND6,62000 €Similar
09185606323HARTING01195-1757-ND3,86340 €Similar
09185607323HARTING009185607323-ND3,26580 €Similar
09185607912HARTING009185607912-ND6,05380 €Similar
Obsolete
This product is no longer manufactured. View Substitutes