
256-3/8"X60YD | |
|---|---|
DigiKey Part Number | 256-3/8X60YD-ND |
Manufacturer | |
Manufacturer Product Number | 256-3/8"X60YD |
Description | TAPE MASKING WHITE 3/8"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive White 0.38" (9.65mm) 3/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 0.38" (9.65mm) 3/8" |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color White |
Packaging Bulk | Usage Masking |
Part Status Active | Temperature Range 200°F (93°C) - 1 hour |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Paper | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0048" (4.8 mils, 0.122mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 28,31083 € | 2.717,84 € |
| Unit Price without VAT: | 28,31083 € |
|---|---|
| Unit Price with VAT: | 33,68989 € |

