Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2540-6002UG | |
|---|---|
DigiKey Part Number | 2540-6002UG-ND |
Manufacturer | |
Manufacturer Product Number | 2540-6002UG |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2540-6002UG Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2540-6002-AR | 3M | 1.230 | MHC40E-ND | 3,43000 € | Similar |
| N2540-6002-RB | 3M | 28.720 | MHC40K-ND | 3,86000 € | Similar |
| 008383040000010 | KYOCERA AVX | 0 | 478-4884-ND | 2,38797 € | Similar |
| 0702464001 | Molex | 5.040 | WM6550-ND | 4,12000 € | Similar |
| 0702464002 | Molex | 0 | 900-0702464002-ND | 3,97425 € | Similar |























