2540-50Y2UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 657
Unit Price: 3,27000 €
Datasheet

Similar


3M
In Stock: 1.188
Unit Price: 3,64000 €
Datasheet
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2540-50Y2UG

DigiKey Part Number
2540-50Y2UG-ND
Manufacturer
Manufacturer Product Number
2540-50Y2UG
Description
CONN HEADER R/A 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.243" (6.17mm)
Series
Insulation Height
0.338" (8.59mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2540-5002-AR3M657MHE40E-ND3,27000 €Similar
N2540-5002-RB3M1.188MHE40K-ND3,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes