Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2530-6002-AR | 3M | 20.516 | MHC30E-ND | 3,36000 € | Similar |
| N2530-6002-RB | 3M | 404 | MHC30K-ND | 4,00000 € | Similar |
| 0702463001 | Molex | 972 | 900-0702463001-ND | 3,17000 € | Similar |
| 0702463002 | Molex | 0 | 900-0702463002-ND | 3,85043 € | Similar |
| 52601-S30-4LF | Amphenol CS (FCI) | 0 | 609-3475-ND | 3,51000 € | Similar |




















