
2525-72MMX55M | |
|---|---|
DigiKey Part Number | 19-2525-72MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | 2525-72MMX55M |
Description | TAPE SPLICING ORANGE 2.83"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Splicing Tape Rubber Adhesive Orange 2.83" (72.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Rubber | |
Backing, Carrier | - | |
Thickness | 0.0095" (9.5 mils, 0.241mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.83" (72.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Orange | |
Usage | - | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,60000 € | 72,60 € |
| 10 | 56,15200 € | 561,52 € |
| 25 | 51,02840 € | 1.275,71 € |
| 50 | 47,59420 € | 2.379,71 € |
| 100 | 44,49810 € | 4.449,81 € |
| Unit Price without VAT: | 72,60000 € |
|---|---|
| Unit Price with VAT: | 86,39400 € |

