Splicing Tape Rubber Adhesive Orange 3.94" (100.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2525-100MMX55MM

DigiKey Part Number
19-2525-100MMX55MM-ND
Manufacturer
Manufacturer Product Number
2525-100MMX55MM
Description
TAPE SPLICING ORANGE 3.94"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Splicing Tape Rubber Adhesive Orange 3.94" (100.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0095" (9.5 mils, 0.241mm)
Manufacturer
3M
Width
3.94" (100.00mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Orange
Part Status
Active
Temperature Range
300°F (149°C)
Tape Type
Splicing
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
881,04875 €648,39 €
Unit Price without VAT:81,04875 €
Unit Price with VAT:96,44801 €