Direct
Similar
Similar
Similar
Similar
Similar

Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N2524-6003-RB | 3M | 78 | 3M161958-ND | 2,77000 € | Direct |
| D2524-6002-AR | 3M | 954 | MHC24E-ND | 3,16000 € | Similar |
| N2524-6002-RB | 3M | 1.874 | MHC24K-ND | 3,53000 € | Similar |
| 0878342441 | Molex | 0 | 0878342441-ND | 1,60146 € | Similar |
| 1-5103308-3 | TE Connectivity AMP Connectors | 2.198 | 1-5103308-3-ND | 2,60000 € | Similar |





















