2524-6002UG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 934
Unit Price: 3,16000 €
Datasheet

Similar


3M
In Stock: 1.336
Unit Price: 3,53000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,94653 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.938
Unit Price: 2,60000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,55440 €
Datasheet
Connector Header Through Hole 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2524-6002UG

DigiKey Part Number
2524-6002UG-ND
Manufacturer
Manufacturer Product Number
2524-6002UG
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2524-6002UG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.243" (6.17mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Insulation Height
0.390" (9.91mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2524-6002-AR3M934MHC24E-ND3,16000 €Similar
N2524-6002-RB3M1.336MHC24K-ND3,53000 €Similar
0878342441Molex00878342441-ND1,94653 €Similar
1-5103308-3TE Connectivity AMP Connectors1.9381-5103308-3-ND2,60000 €Similar
SBH11-NBPC-D12-ST-BKSullins Connector Solutions0SBH11-NBPC-D12-ST-BK-ND0,55440 €Similar
Obsolete
This product is no longer manufactured. View Substitutes