2524-5003UB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 2,13070 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 3,68000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,16994 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,17835 €
Datasheet
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2524-5003UB

DigiKey Part Number
2524-5003UB-ND
Manufacturer
Manufacturer Product Number
2524-5003UB
Description
CONN HEADER R/A 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.243" (6.17mm)
Mfr
Contact Length - Post
0.155" (3.94mm)
Series
Insulation Height
0.338" (8.59mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1.75A
Mounting Type
Contact Finish Thickness - Post
200.0µin (5.08µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2524-5002-AR3M0MHE24E-ND2,13070 €Similar
N2524-5002-RB3M0MHE24K-ND3,68000 €Similar
0702472451Molex0900-0702472451-ND2,16994 €Similar
5104340-5TE Connectivity AMP Connectors05104340-5-ND2,17835 €Similar
Obsolete
This product is no longer manufactured. View Substitutes