
2520-3/4X60FT | |
|---|---|
DigiKey Part Number | 3M158768-ND |
Manufacturer | |
Manufacturer Product Number | 2520-3/4X60FT |
Description | TAPE CAMBRIC TAPE YLW 3/4"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cambric Tape Tape Rubber Adhesive Yellow 0.75" (19.05mm) 3/4" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cambric Tape | |
Adhesive | Rubber | |
Backing, Carrier | Cotton Cloth | |
Thickness | 0.0080" (8.0 mils, 0.203mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 60' (18.3m) 20 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | 221°F (105°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 69.8°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,41000 € | 67,41 € |
| 20 | 48,43900 € | 968,78 € |
| 40 | 45,13450 € | 1.805,38 € |
| 60 | 43,35517 € | 2.601,31 € |
| 100 | 41,26160 € | 4.126,16 € |
| Unit Price without VAT: | 67,41000 € |
|---|---|
| Unit Price with VAT: | 80,21790 € |

