
2520-2X36YD | |
|---|---|
DigiKey Part Number | 3M158766-ND |
Manufacturer | |
Manufacturer Product Number | 2520-2X36YD |
Description | TAPE CAMBRIC TAPE BLACK 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cambric Tape Tape Rubber Adhesive Black 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cambric Tape | |
Adhesive | Rubber | |
Backing, Carrier | Cotton Cloth | |
Thickness | 0.0080" (8.0 mils, 0.203mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 221°F (105°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,69000 € | 224,69 € |
| 16 | 169,67438 € | 2.714,79 € |
| Unit Price without VAT: | 224,69000 € |
|---|---|
| Unit Price with VAT: | 267,38110 € |

