
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Rubber | |
Backing, Carrier | Kraft Paper | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.83" (72.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Brown | |
Usage | - | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 € | 48,51 € |
| 12 | 36,65333 € | 439,84 € |
| 36 | 32,66250 € | 1.175,85 € |
| 60 | 31,01867 € | 1.861,12 € |
| 108 | 29,27648 € | 3.161,86 € |
| 252 | 27,02052 € | 6.809,17 € |
| Unit Price without VAT: | 48,51000 € |
|---|---|
| Unit Price with VAT: | 57,72690 € |

