



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Rubber | |
Backing, Carrier | Kraft Paper | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Brown | |
Usage | - | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,78000 € | 33,78 € |
| 24 | 23,60292 € | 566,47 € |
| 48 | 21,95625 € | 1.053,90 € |
| 72 | 21,06917 € | 1.516,98 € |
| 120 | 20,02558 € | 2.403,07 € |
| 264 | 18,56383 € | 4.900,85 € |
| Unit Price without VAT: | 33,78000 € |
|---|---|
| Unit Price with VAT: | 40,19820 € |

