



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Applicator (Glue Gun) | |
Operating Mode | Pneumatic | |
Capacity | - | |
Pressure Range | 30PSI ~ 80PSI | |
Temperature Range | - | |
Voltage - Input | 120VAC | |
For Use With/Related Products | Hot Melt Adhesives |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.095,27000 € | 1.095,27 € |
| 5 | 1.015,35400 € | 5.076,77 € |
| Unit Price without VAT: | 1.095,27000 € |
|---|---|
| Unit Price with VAT: | 1.303,37130 € |


