
25 0.75"X650" | |
|---|---|
DigiKey Part Number | 250.75"X650"-ND |
Manufacturer | |
Manufacturer Product Number | 25 0.75"X650" |
Description | TAPE HOUSEHOLD TRAN 3/4"X18YDS |
Customer Reference | |
Detailed Description | Household Tape Adhesive Transparent 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 54' (16.5m) 18 yds |
Series | Color Transparent |
Packaging Box | Usage General Purpose |
Part Status Discontinued at DigiKey | Base Product Number |
Tape Type Household |

