
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | QFN | |
Number of Positions or Pins (Grid) | 48 (4 x 12) | |
Pitch - Mating | 0.020" (0.50mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Polyethersulfone (PES) | |
Operating Temperature | - | |
Termination Post Length | 0.118" (3.00mm) | |
Material Flammability Rating | - | |
Contact Resistance | 25mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,03000 € | 111,03 € |
| 10 | 94,38800 € | 943,88 € |
| 25 | 88,48480 € | 2.212,12 € |
| 50 | 84,26660 € | 4.213,33 € |
| 100 | 82,78520 € | 8.278,52 € |
| Unit Price without VAT: | 111,03000 € |
|---|---|
| Unit Price with VAT: | 132,12570 € |


