
2476P 3.75"X220YD | |
|---|---|
DigiKey Part Number | 19-2476P3.75"X220YD-ND |
Manufacturer | |
Manufacturer Product Number | 2476P 3.75"X220YD |
Description | TAPE MEDICAL WHITE 3 3/4"X220YDS |
Customer Reference | |
Detailed Description | Medical Tape Silicone Adhesive White 3.75" (95.25mm) 3 3/4" X 660' (201.2m) 220 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Medical | |
Adhesive | Silicone | |
Backing, Carrier | Polyester Mesh | |
Thickness | - | |
Thickness - Adhesive | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Backing, Carrier | - | |
Width | 3.75" (95.25mm) 3 3/4" | |
Length | 660' (201.2m) 220 yds | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

