
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Number of Positions or Pins (Grid) | - | |
Pitch - Mating | - | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | - | |
Mounting Type | - | |
Features | - | |
Termination | - | |
Pitch - Post | - | |
Contact Finish - Post | - | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | - | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 98,41800 € | 492,09 € |
| Unit Price without VAT: | 98,41800 € |
|---|---|
| Unit Price with VAT: | 117,11742 € |

