
24302TRI-XF-DA | |
|---|---|
DigiKey Part Number | 19-24302TRI-XF-DA-ND |
Manufacturer | |
Manufacturer Product Number | 24302TRI-XF-DA |
Description | SANDING SPONGE 180 0.45"X2.88" |
Customer Reference | |
Detailed Description | Sanding Sponge Extra Fine 180 2.88" (73.15mm) X 0.45" (11.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Sanding Sponge | |
Abrasive Material | - | |
Abrasive Grade | Extra Fine | |
Abrasive Grit | 180 | |
Micron Size | - | |
Color | Purple | |
Width | 2.88" (73.15mm) | |
Length | 0.45" (11.40mm) | |
Diameter | - | |
Applications | Sanding |

