
242F01 | |
|---|---|
DigiKey Part Number | 19-242F01-ND |
Manufacturer | |
Manufacturer Product Number | 242F01 |
Description | TAPE DAMPING POLY 5 7/8"X350YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Damping Polymer Tape Polymer Adhesive 5.88" (149.35mm) 5 7/8" X 1050' (320.0m) 350 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Damping Polymer | |
Adhesive | Polymer | |
Backing, Carrier | - | |
Thickness | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 5.88" (149.35mm) 5 7/8" | |
Length | 1050' (320.0m) 350 yds | |
Color | - | |
Usage | Laminating | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1.802,69000 € | 7.210,76 € |
| Unit Price without VAT: | 1.802,69000 € |
|---|---|
| Unit Price with VAT: | 2.145,20110 € |

