
242DP02 4"X165YD | |
|---|---|
DigiKey Part Number | 19-242DP024"X165YD-ND |
Manufacturer | |
Manufacturer Product Number | 242DP02 4"X165YD |
Description | TAPE DAMPING POLYMER 4"X165YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Damping Polymer Tape Polymer Adhesive 4.00" (101.60mm) X 495' (150.9m) 165 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Damping Polymer | |
Adhesive | Polymer | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 495' (150.9m) 165 yds | |
Color | - | |
Usage | Insulating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,33000 € | 661,33 € |
| Unit Price without VAT: | 661,33000 € |
|---|---|
| Unit Price with VAT: | 786,98270 € |

