
242DP01 | |
|---|---|
DigiKey Part Number | 19-242DP01-ND |
Manufacturer | |
Manufacturer Product Number | 242DP01 |
Description | TAPE DAMPING POLYMER 4"X165YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Damping Polymer Tape Polymer Adhesive 4.00" (101.60mm) X 495' (150.9m) 165 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Damping Polymer | |
Adhesive | Polymer | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 495' (150.9m) 165 yds | |
Color | - | |
Usage | Insulating | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,51000 € | 731,51 € |
| Unit Price without VAT: | 731,51000 € |
|---|---|
| Unit Price with VAT: | 870,49690 € |

