
2425 | |
|---|---|
DigiKey Part Number | 19-2425-ND |
Manufacturer | |
Manufacturer Product Number | 2425 |
Description | TAPE DUCT GRAY 1 7/8"X25YDS |
Customer Reference | |
Detailed Description | Duct Tape Tape Adhesive Gray 1.88" (47.63mm) 1 7/8" X 75' (22.9m) 25 yds |
Category | Tape Type Duct Tape |
Manufacturer 3M | Width 1.88" (47.63mm) 1 7/8" |
Series | Length 75' (22.9m) 25 yds |
Packaging Bulk | Color Gray |
Part Status Discontinued at DigiKey | Usage General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 10,40000 € | 124,80 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,37600 € |


