
24002TRIP-XF-B | |
|---|---|
DigiKey Part Number | 19-24002TRIP-XF-B-ND |
Manufacturer | |
Manufacturer Product Number | 24002TRIP-XF-B |
Description | SANDING SPONGE 180 2.5"X3.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge Extra Fine 180 3.75" (95.25mm) X 2.50" (63.50mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sanding Sponge | |
Abrasive Material | - | |
Abrasive Grade | Extra Fine | |
Abrasive Grit | 180 | |
Micron Size | - | |
Color | Purple | |
Width | 3.75" (95.25mm) | |
Length | 2.50" (63.50mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 5 | 3,34600 € | 16,73 € |
| 12 | 3,09417 € | 37,13 € |
| 36 | 2,82444 € | 101,68 € |
| 60 | 2,71433 € | 162,86 € |
| 108 | 2,59852 € | 280,64 € |
| 252 | 2,44952 € | 617,28 € |
| 504 | 2,34173 € | 1.180,23 € |
| 1.008 | 2,24508 € | 2.263,04 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

