
24000TRIP-M-B | |
|---|---|
DigiKey Part Number | 19-24000TRIP-M-B-ND |
Manufacturer | |
Manufacturer Product Number | 24000TRIP-M-B |
Description | SANDING SPONGE COARS 2.63"X3.75" |
Customer Reference | |
Detailed Description | Sanding Sponge Coarse 60 3.75" (95.25mm) X 2.63" (66.68mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Sanding Sponge | |
Abrasive Material | - | |
Abrasive Grade | Coarse | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Purple | |
Width | 3.75" (95.25mm) | |
Length | 2.63" (66.68mm) | |
Diameter | - | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 5 | 3,48600 € | 17,43 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

