
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0075" (7.5 mils, 0.191mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.24" (6.10mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | Paint Masking | |
Temperature Range | 325°F (163°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,89000 € | 14,89 € |
| 10 | 11,35200 € | 113,52 € |
| 25 | 10,24920 € | 256,23 € |
| 50 | 9,50940 € | 475,47 € |
| 144 | 8,51889 € | 1.226,72 € |
| 288 | 7,94976 € | 2.289,53 € |
| 576 | 7,43682 € | 4.283,61 € |
| 1.008 | 7,05984 € | 7.116,32 € |
| Unit Price without VAT: | 14,89000 € |
|---|---|
| Unit Price with VAT: | 17,71910 € |

