
235 | |
|---|---|
DigiKey Part Number | 235-ND |
Manufacturer | |
Manufacturer Product Number | 235 |
Description | TAPE PHOTOGRAPHIC BLK 1/4"X60YDS |
Customer Reference | |
Detailed Description | Photographic Tape Rubber Adhesive Black 0.25" (6.35mm) 1/4" X 180' (55.0m) 60 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Photographic | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 180' (55.0m) 60 yds | |
Color | Black | |
Usage | Camera Applications, General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |

