2340-6111TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 2,60700 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,75003 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 5,47216 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 5,12892 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 5,41338 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 5,91025 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,96192 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 2,94426 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,10683 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 3,42071 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 6,17264 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 5,37233 €
Datasheet

Similar


Harwin Inc.
In Stock: 626
Unit Price: 1,19000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 0,57207 €
Datasheet
2340-6111TG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2340-6111TG
23xx-6111-TG
2340-6111TG
2340-6111TG

2340-6111TG

DigiKey Part Number
3M11928-40-ND
Manufacturer
Manufacturer Product Number
2340-6111TG
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2340-6111TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes