
2330 | |
|---|---|
DigiKey Part Number | 19-2330-ND |
Manufacturer | |
Manufacturer Product Number | 2330 |
Description | TAPE DUCT GRAY 1 7/8"X30YDS |
Customer Reference | |
Detailed Description | Duct Tape Tape Adhesive Gray 1.88" (47.63mm) 1 7/8" X 90' (27.4m) 30 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Duct Tape | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.88" (47.63mm) 1 7/8" | |
Length | 90' (27.4m) 30 yds | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

