


233+36MMX55M | |
|---|---|
DigiKey Part Number | 233+36MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | 233+36MMX55M |
Description | TAPE MASKING GREEN 1.42"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Green 1.42" (36.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Width 1.42" (36.00mm) |
Manufacturer 3M | Length 180' (55.0m) 60 yds |
Series | Color Green |
Packaging Bulk | Usage Paint Masking, Automotive |
Part Status Active | Temperature Range 250°F (121°C) - 30 minutes |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Crepe Paper | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0067" (6.7 mils, 0.170mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 14,35563 € | 229,69 € |
| Unit Price without VAT: | 14,35563 € |
|---|---|
| Unit Price with VAT: | 17,08320 € |

