232-1297-00-3303 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aries Electronics
In Stock: 287
Unit Price: 17,30000 €
Datasheet
Image for 232-1297-00-3303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

232-1297-00-3303

DigiKey Part Number
232-1297-00-3303-ND
Manufacturer
Manufacturer Product Number
232-1297-00-3303
Description
CONN IC DIP SOCKET ZIF 32POS GLD
Customer Reference
Detailed Description
32 (2 x 16) Pos DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Closed Frame
Manufacturer
3M
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Finish Thickness - Post
250.0µin (6.35µm)
Type
DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing
Contact Material - Post
Beryllium Copper
Number of Positions or Pins (Grid)
32 (2 x 16)
Housing Material
Polyether Imide (PEI), Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Contact Finish - Mating
Gold
Termination Post Length
0.110" (2.78mm)
Contact Finish Thickness - Mating
250.0µin (6.35µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Contact Resistance
25mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
32-6554-10Aries Electronics287A304-ND17,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes