
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper, Treated | |
Thickness | 0.0076" (7.6 mils, 0.193mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.24" (6.10mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Tan | |
Usage | Paint Masking | |
Temperature Range | 300°F (149°C) - 30 minutes | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 7,93146 € | 1.142,13 € |
| Unit Price without VAT: | 7,93146 € |
|---|---|
| Unit Price with VAT: | 9,43844 € |

