Masking Tape Rubber Adhesive Natural 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2308-24MMX55M

DigiKey Part Number
3M158721-ND
Manufacturer
Manufacturer Product Number
2308-24MMX55M
Description
TAPE MASKING NATURAL 15/16"X60YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Natural 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Rubber
Backing, Carrier
Crepe Paper
Thickness
0.0053" (5.3 mils, 0.135mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.94" (24.00mm) 15/16"
Length
180' (55.0m) 60 yds
Color
Natural
Usage
Paint Masking
Temperature Range
250°F (121°C) - 30 minutes
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
368,36611 €301,18 €
Manufacturers Standard Package
Unit Price without VAT:8,36611 €
Unit Price with VAT:9,95567 €