



2307-72MMX55M | |
|---|---|
DigiKey Part Number | 3M158719-ND |
Manufacturer | |
Manufacturer Product Number | 2307-72MMX55M |
Description | TAPE MASKING NATURAL 2.83"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 2.83" (72.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.83" (72.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Natural | |
Usage | Paint Masking | |
Temperature Range | 200°F (93°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 19,60417 € | 235,25 € |
| Unit Price without VAT: | 19,60417 € |
|---|---|
| Unit Price with VAT: | 23,32896 € |

