
2307-18MMX55M | |
|---|---|
DigiKey Part Number | 3M158716-ND |
Manufacturer | |
Manufacturer Product Number | 2307-18MMX55M |
Description | TAPE MASKING NATURAL 0.71"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Natural 0.71" (18.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0052" (5.2 mils, 0.132mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.71" (18.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Natural | |
Usage | Paint Masking | |
Temperature Range | 200°F (93°C) - 30 minutes | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 10 | 6,09700 € | 60,97 € |
| 48 | 5,10938 € | 245,25 € |
| 96 | 4,74125 € | 455,16 € |
| 144 | 4,54306 € | 654,20 € |
| 288 | 4,23087 € | 1.218,49 € |
| 528 | 4,08803 € | 2.158,48 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |


