2305-6111-TG is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 1.422
Unit Price: 0,40000 €
Datasheet

Similar


Molex
In Stock: 5.427
Unit Price: 0,58000 €
Datasheet

Similar


Molex
In Stock: 4.973
Unit Price: 0,81000 €
Datasheet

Similar


Preci-Dip
In Stock: 39
Unit Price: 1,54000 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,95856 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,03886 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,41074 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,39964 €
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,45513 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 0,52353 €

Similar


Preci-Dip
In Stock: 0
Unit Price: 1,02334 €

Similar


Amphenol CS (FCI)
In Stock: 22
Unit Price: 0,15000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.906
Unit Price: 0,45000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.271
Unit Price: 0,22000 €
Datasheet
Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305-6111-TG

DigiKey Part Number
2305-6111-TG-ND
Manufacturer
Manufacturer Product Number
2305-6111-TG
Description
CONN HEADER VERT 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2305-6111-TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes