
23-2X30FT | |
|---|---|
DigiKey Part Number | 23-2X30FT-ND |
Manufacturer | |
Manufacturer Product Number | 23-2X30FT |
Description | TAPE VOLTAGE SPLICING BK 2"X10YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Splicing Tape Rubber, Self Fusing Adhesive Black 2.00" (50.80mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Voltage Splicing | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Ethylene Propylene Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Insulating, Sealing, Splicing | |
Temperature Range | 194°F (90°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,50000 € | 112,50 € |
| 16 | 83,24250 € | 1.331,88 € |
| 32 | 77,63781 € | 2.484,41 € |
| 64 | 72,58547 € | 4.645,47 € |
| 112 | 68,87268 € | 7.713,74 € |
| Unit Price without VAT: | 112,50000 € |
|---|---|
| Unit Price with VAT: | 133,87500 € |


