
22668 | |
|---|---|
DigiKey Part Number | 22668-ND |
Manufacturer | |
Manufacturer Product Number | 22668 |
Description | TAPE CONSPICUITY WHT 2"X50YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive White 2.00" (50.80mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M | Length 150' (45.7m) 50 yds |
Series | Color White |
Packaging Bulk | Usage Marking, Reflective |
Part Status Active | Temperature Range 50°F ~ 100°F (10°C ~ 38°C) |
Tape Type Conspicuity Marking Tape | Shelf Life Start Date of Manufacture |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 36 Months |
Backing, Carrier Liner | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Thickness 0.0140" (14.0 mils, 0.356mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,67000 € | 153,67 € |
| Unit Price without VAT: | 153,67000 € |
|---|---|
| Unit Price with VAT: | 182,86730 € |

