
226-5 | |
|---|---|
DigiKey Part Number | 19-226-53M-ND |
Manufacturer | |
Manufacturer Product Number | 226-5 |
Description | 226-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stainless Steel Sponge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sponge | |
Color | Silver | |
Material | Stainless Steel | |
Height | - | |
Length (Inches) | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,21600 € | 21,08 € |
| Unit Price without VAT: | 4,21600 € |
|---|---|
| Unit Price with VAT: | 5,01704 € |

