Mastic Sealing Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2229-1.5X30FT

DigiKey Part Number
2229-1.5X30FT-ND
Manufacturer
Manufacturer Product Number
2229-1.5X30FT
Description
TAPE MASTIC SEAL BLK 1.50"X10YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mastic Sealing Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 1.50" (38.10mm) 1 1/2" X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Mastic Sealing Tape
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Rubber
Thickness
0.1250" (125.0 mils, 3.175mm) 1/8"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.50" (38.10mm) 1 1/2"
Length
30' (9.1m) 10 yds
Color
Black
Usage
-
Temperature Range
32°F ~ 194°F (0°C ~ 90°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
542,20000 €211,00 €
Manufacturers Standard Package
Unit Price without VAT:42,20000 €
Unit Price with VAT:50,21800 €