Image for 2220-3/4X15FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220-3/4X15FT

DigiKey Part Number
2220-3/4X15FT-ND
Manufacturer
Manufacturer Product Number
2220-3/4X15FT
Description
TAPE STRESS CONTROL GRY 3/4"X5YD
Customer Reference
Detailed Description
Electrical Stress Control Tape Adhesive Gray 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
15' (4.6m) 5 yds
Manufacturer
3M
Color
Gray
Series
Usage
Change Voltage Distribution
Packaging
Bulk
Temperature Range
194°F (90°C)
Part Status
Discontinued at DigiKey
Shelf Life Start
Date of Manufacture
Tape Type
Electrical Stress Control
Shelf Life
60 Months
Thickness
0.0300" (30.0 mils, 0.762mm)
Storage/Refrigeration Temperature
70°F (21°C)
Width
0.75" (19.05mm) 3/4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10031,79520 €3.179,52 €
Manufacturers Standard Package
Unit Price without VAT:31,79520 €
Unit Price with VAT:37,83629 €