222-3343-00-0602J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
222-3343-00-0602J

222-3343-00-0602J

DigiKey Part Number
3M2202-ND
Manufacturer
Manufacturer Product Number
222-3343-00-0602J
Description
CONN IC DIP SOCKET ZIF 22POS GLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 (2 x 11) Pos DIP, ZIF (ZIP), 0.4" (10.16mm) Row Spacing Socket Gold Connector
Datasheet
 Datasheet
EDA/CAD Models
222-3343-00-0602J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Active
Type
DIP, ZIF (ZIP), 0.4" (10.16mm) Row Spacing
Number of Positions or Pins (Grid)
22 (2 x 11)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Connector
Features
Closed Frame
Termination
Press-Fit
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polysulfone (PSU), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.110" (2.78mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
124,81000 €24,81 €
1021,08100 €210,81 €
3019,50867 €585,26 €
5018,81840 €940,92 €
10017,92100 €1.792,10 €
25016,80024 €4.200,06 €
50016,06190 €8.030,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,81000 €
Unit Price with VAT:29,52390 €