



220C-R1X180 | |
|---|---|
DigiKey Part Number | 19-220C-R1X180-ND |
Manufacturer | |
Manufacturer Product Number | 220C-R1X180 |
Description | TAPE ANTISLIP CLEAR 1"X5YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Acrylic Adhesive Clear 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Category | Adhesive Acrylic |
Manufacturer 3M | Backing, Carrier Vinyl |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 15' (4.6m) 5 yds |
Part Status Active | Color Clear |
Tape Type Anti-Slip | Usage Slip Resistance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 11,95583 € | 143,47 € |
| Unit Price without VAT: | 11,95583 € |
|---|---|
| Unit Price with VAT: | 14,22744 € |

