Film Tape Acrylic, Epoxy Thermosetting Adhesive 0.05" (1.27mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201P

DigiKey Part Number
2201P-ND
Manufacturer
Manufacturer Product Number
2201P
Description
TAPE FILM 0.05"
Customer Reference
Detailed Description
Film Tape Acrylic, Epoxy Thermosetting Adhesive 0.05" (1.27mm) X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0026" (2.6 mils, 0.066mm)
Manufacturer
3M
Width
0.05" (1.27mm)
Series
Temperature Range
203°F (95°C) Max
Packaging
Box
Shelf Life Start
Date of Shipment
Part Status
Obsolete
Shelf Life
12 Months
Tape Type
Film
Storage/Refrigeration Temperature
39°F (4°C) or Below
Adhesive
Acrylic, Epoxy Thermosetting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.