



220-CLEAR-2"X60' | |
|---|---|
DigiKey Part Number | 220-CLEAR-2X60'-ND |
Manufacturer | |
Manufacturer Product Number | 220-CLEAR-2"X60' |
Description | TAPE DBL SIDED CLR 2"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Anti-Slip Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Anti-Slip | |
Adhesive | Acrylic | |
Backing, Carrier | Vinyl | |
Thickness | 0.0236" (23.6 mils, 0.600mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Clear | |
Usage | Slip Resistance | |
Temperature Range | 50°F ~ 151°F (10°C ~ 66°C) | |
Shelf Life Start | Date Received | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 39°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,10000 € | 161,10 € |
| Unit Price without VAT: | 161,10000 € |
|---|---|
| Unit Price with VAT: | 191,70900 € |

